Part Details for CTY-100A-.1 by Ohio Semitronics Inc
Overview of CTY-100A-.1 by Ohio Semitronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTY-100A-.1
CTY-100A-.1 CAD Models
CTY-100A-.1 Part Data Attributes
|
CTY-100A-.1
Ohio Semitronics Inc
Buy Now
Datasheet
|
Compare Parts:
CTY-100A-.1
Ohio Semitronics Inc
Current Sense Transformer
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHIO SEMITRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Approvals | CUL; UL | |
Height | 2 mm | |
Length | 2.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 55 °C | |
Peak Primary Current | 100 A | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Width | 1.12 mm |