Part Details for CTZ3E-40C-W1-PR by Kyocera AVX Components
Overview of CTZ3E-40C-W1-PR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTZ3E-40C-W1-PR
CTZ3E-40C-W1-PR CAD Models
CTZ3E-40C-W1-PR Part Data Attributes:
|
CTZ3E-40C-W1-PR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CTZ3E-40C-W1-PR
Kyocera AVX Components
Variable Capacitor, Ceramic, 5pF Min, 40pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 40 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CTZ3 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for CTZ3E-40C-W1-PR
This table gives cross-reference parts and alternative options found for CTZ3E-40C-W1-PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3E-40C-W1-PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTZ3E-05A-W5-P | Variable Capacitor, 25V, 1.5pF Min, 5pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3E-05A-W5-P |
CTZ3E-10C-X5-PR | Variable Capacitor, Ceramic, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3E-10C-X5-PR |
CTZ3E-30C-B-P | Variable Capacitor, 25V, 4.5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3E-30C-B-P |
CTZ3S-50C-B-P | Variable Capacitor, 25V, 4.5pF Min, 50pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-50C-B-P |
CTZ3S-10A-W1-PR | Variable Capacitor, Ceramic, 2.5pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-10A-W1-PR |
CTZ3S-20C-X5-PR | Variable Capacitor, Ceramic, 5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-20C-X5-PR |
CTZ3S-20C-B5-P1.5 | Variable Capacitor, Ceramic, 5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-20C-B5-P1.5 |
CTZ3S-20C-W2-PF | Variable Capacitor, 25V, 4.5pF Min, 20pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-20C-W2-PF |
CTZ3S-10C-W5-P1.5 | Variable Capacitor, Ceramic, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3S-10C-W5-P1.5 |
CTZ3E-30C-B5-P | Variable Capacitor, Ceramic, 5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3E-40C-W1-PR vs CTZ3E-30C-B5-P |