Part Details for CTZ3S-30C-X-1-PRF by Kyocera AVX Components
Overview of CTZ3S-30C-X-1-PRF by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CTZ3S-30C-X-1-PRF
CTZ3S-30C-X-1-PRF CAD Models
CTZ3S-30C-X-1-PRF Part Data Attributes
|
CTZ3S-30C-X-1-PRF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CTZ3S-30C-X-1-PRF
Kyocera AVX Components
Variable Capacitor, Ceramic, 25V, 5pF Min, 30pF Max, Vertical Adjuster, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 30 pF | |
Capacitance-Min | 5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | CTZ3 | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for CTZ3S-30C-X-1-PRF
This table gives cross-reference parts and alternative options found for CTZ3S-30C-X-1-PRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CTZ3S-30C-X-1-PRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTZ3S-30C-X-5-AF | Variable Capacitor, Ceramic, 25V, 7.5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-X-5-AF |
CTZ3S-30C-W5-PRF | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-W5-PRF |
CTZ3S-40C-B-1-PRF | Variable Capacitor, Ceramic, 25V, 5pF Min, 40pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-40C-B-1-PRF |
CTZ3S-30C-X1-AF | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 7.5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-X1-AF |
CTZ3S-30C-X-5-P1.5F | Variable Capacitor, Ceramic, 25V, 5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-X-5-P1.5F |
CTZ3S-40C-B-1-AF | Variable Capacitor, Ceramic, 25V, 7.5pF Min, 40pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-40C-B-1-AF |
CTZ3S-30C-W5-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-W5-P1.5F |
CTZ3S-30C-X-1-P1.5F | Variable Capacitor, Ceramic, 25V, 5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-X-1-P1.5F |
CTZ3S-30C-X1-P1.5F | CAPACITOR, VARIABLE, CERAMIC-MULTILAYER, 5 pF - 30 pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-X1-P1.5F |
CTZ3S-30C-W-5-PRF | Variable Capacitor, Ceramic, 25V, 5pF Min, 30pF Max, Vertical Adjuster, Surface Mount | Kyocera AVX Components | CTZ3S-30C-X-1-PRF vs CTZ3S-30C-W-5-PRF |