Part Details for CU20025-UW1J by Noritake Co Inc
Overview of CU20025-UW1J by Noritake Co Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CU20025-UW1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8254
|
Newark | Vfd Module, Resolution:2 X 20, Viewing Area (H X W):11.5Mm X 70.8Mm, Character Format:Dot Matrix, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Supply Current:130Ma, Operating Temperature Min:-40°C, Product Range:-, Width:71Mm Rohs Compliant: Yes |Noritake Itron CU20025-UW1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 277 |
|
$76.6300 / $89.4000 | Buy Now |
DISTI #
286-1100-ND
|
DigiKey | MODULE VF DISPLAY CHAR 20X2 Min Qty: 1 Lead time: 52 Weeks Container: Tray |
557 In Stock |
|
$79.6648 / $92.9400 | Buy Now |
DISTI #
775-CU20025UW1J
|
Mouser Electronics | Vacuum Fluorescent Displays - VFD U-VERSION 2X20 70.8 X 11.5 DISP RoHS: Compliant | 277 |
|
$78.9000 / $92.0400 | Buy Now |
DISTI #
CU20025-UW1J
|
TME | Display: VFD, alphanumeric, 20x2, Char: 4.7mm, 350cd/m2, PIN: 20 Min Qty: 1 | 64 |
|
$74.5700 / $81.7200 | Buy Now |
DISTI #
1216663
|
element14 Asia-Pacific | VFD MODULE, 2X20, 5MM RoHS: Compliant Min Qty: 1 Container: Each | 288 |
|
$86.2532 | Buy Now |
DISTI #
1216663
|
Farnell | VFD MODULE, 2X20, 5MM RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 277 |
|
$82.4460 / $96.1766 | Buy Now |