Part Details for CUD512 by Bel Power Solutions
Overview of CUD512 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CUD512
CUD512 CAD Models
CUD512 Part Data Attributes:
|
CUD512
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
CUD512
Bel Power Solutions
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, LOW PROFILE, PLASTIC, DIP-24/12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -12V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.48 V | |
Output Voltage-Min | 11.52 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO |
Alternate Parts for CUD512
This table gives cross-reference parts and alternative options found for CUD512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CUD512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMA0512S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | CUD512 vs NMA0512S |
NMA2412D | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | CUD512 vs NMA2412D |
M2405GD1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, DIP-14/6 | Sangdest Microelectronics (Nanjing) Co Ltd | CUD512 vs M2405GD1U-G |
M2415GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sangdest Microelectronics (Nanjing) Co Ltd | CUD512 vs M2415GS1U |
NMA0512S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5 | C&D Technologies Inc | CUD512 vs NMA0512S |
M2412GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sangdest Microelectronics (Nanjing) Co Ltd | CUD512 vs M2412GS1U |
HPR1022C | DC-DC Unregulated Power Supply Module, 2 Output, 0.504W, Hybrid, ROHS COMPLIANT, SIP-6/5 | Murata Manufacturing Co Ltd | CUD512 vs HPR1022C |
NMA1212S | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, | Calex Mfg Co Inc | CUD512 vs NMA1212S |
M1212GS1U-G | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sangdest Microelectronics (Nanjing) Co Ltd | CUD512 vs M1212GS1U-G |
M1209GS1U | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-6/5 | Sangdest Microelectronics (Nanjing) Co Ltd | CUD512 vs M1209GS1U |