Part Details for CUZ30V,H3F by Toshiba America Electronic Components
Overview of CUZ30V,H3F by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for CUZ30V,H3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-CUZ30VH3FCT-ND
|
DigiKey | TVS DIODE 30VWM 47.5VC USC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10646 In Stock |
|
$0.0331 / $0.3300 | Buy Now |
DISTI #
CUZ30V,H3F
|
Avnet Americas | Diode Zener Single 30V 600mW 2-Pin SOD-323 - Tape and Reel (Alt: CUZ30V,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0377 / $0.0481 | Buy Now |
DISTI #
757-CUZ30VH3F
|
Mouser Electronics | Zener Diodes ZENER DIODE RoHS: Compliant | 5474 |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
V79:2366_26968246
|
Arrow Electronics | Zener Diode Single 30V 7% 100Ohm 600mW 2-Pin USC T/R Min Qty: 1 Package Multiple: 1 Date Code: 2111 | Americas - 3845 |
|
$0.0306 / $0.2006 | Buy Now |
DISTI #
66716843
|
Verical | Zener Diode Single 30V 7% 100Ohm 600mW 2-Pin USC T/R Min Qty: 193 Package Multiple: 1 Date Code: 2111 | Americas - 3845 |
|
$0.0306 / $0.0561 | Buy Now |
DISTI #
CUZ30V,H3F
|
Avnet Americas | Diode Zener Single 30V 600mW 2-Pin SOD-323 - Tape and Reel (Alt: CUZ30V,H3F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.0377 / $0.0481 | Buy Now |
Part Details for CUZ30V,H3F
CUZ30V,H3F CAD Models
CUZ30V,H3F Part Data Attributes:
|
CUZ30V,H3F
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CUZ30V,H3F
Toshiba America Electronic Components
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Toshiba | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 100 Ω | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | IEC-61000-4-2, 4-5 | |
Reference Voltage-Nom | 30 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.67% | |
Working Test Current | 2 mA |