Part Details for CV+1420L10A by SEI Stackpole Electronics Inc
Overview of CV+1420L10A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV+1420L10A
CV+1420L10A CAD Models
CV+1420L10A Part Data Attributes:
|
CV+1420L10A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV+1420L10A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 420 V | |
Energy Absorbing Capacity-Max | 110 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 560 V |
Alternate Parts for CV+1420L10A
This table gives cross-reference parts and alternative options found for CV+1420L10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV+1420L10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D6120ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D6120ZOV421RA45 |
D6123ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D6123ZOV421RA45 |
D6111ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D6111ZOV421RA45 |
CV+1420L10B | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1420L10A vs CV+1420L10B |
CV+1420L10R | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1420L10A vs CV+1420L10R |
D61D3ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D61D3ZOV421RA45 |
D6121ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D6121ZOV421RA45 |
CV+1420M10A | RESISTOR, VOLTAGE DEPENDENT, 560V, 110J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | CV+1420L10A vs CV+1420M10A |
MOV18421DRA | RESISTOR, VOLTAGE DEPENDENT, 560 V, 110 J, THROUGH HOLE MOUNT | Eaton Bussmann | CV+1420L10A vs MOV18421DRA |
D6110ZOV421RA45 | Varistor, 560V, 110J, Through Hole Mount | Maida Development Company | CV+1420L10A vs D6110ZOV421RA45 |