Part Details for CV+230K20 by Iskra MIS
Overview of CV+230K20 by Iskra MIS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV+230K20
CV+230K20 CAD Models
CV+230K20 Part Data Attributes:
|
CV+230K20
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
CV+230K20
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 300V, 182J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 230 V | |
Energy Absorbing Capacity-Max | 182 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 300 V |
Alternate Parts for CV+230K20
This table gives cross-reference parts and alternative options found for CV+230K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV+230K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV230K20 | RESISTOR, VOLTAGE DEPENDENT, 300V, 168J, THROUGH HOLE MOUNT | Iskra MIS | CV+230K20 vs CV230K20 |