Part Details for CV+385K20 by Iskra MIS
Overview of CV+385K20 by Iskra MIS
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV+385K20
CV+385K20 CAD Models
CV+385K20 Part Data Attributes
|
CV+385K20
Iskra MIS
Buy Now
Datasheet
|
Compare Parts:
CV+385K20
Iskra MIS
RESISTOR, VOLTAGE DEPENDENT, 505V, 210J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA KONDENZATORJI D D | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 385 V | |
Energy Absorbing Capacity-Max | 210 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for CV+385K20
This table gives cross-reference parts and alternative options found for CV+385K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV+385K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE24M03850K | RESISTOR, VOLTAGE DEPENDENT, 505V, 155J, THROUGH HOLE MOUNT | Kyocera AVX Components | CV+385K20 vs VE24M03850K |
V385LA40B | Varistor, 505V, 160J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | CV+385K20 vs V385LA40B |
V385LA40B | METAL-OXIDE VARISTOR (MOV),385V V(RMS),6.5KA I(TM),RADIAL | Intersil Corporation | CV+385K20 vs V385LA40B |
B72220-S381-K101 | Varistor, 505V, 150J, Through Hole Mount, RADIAL LEADED | TDK Corporation | CV+385K20 vs B72220-S381-K101 |
Q69X3235 | Varistor, 505V, 150J, Through Hole Mount, | TDK Corporation | CV+385K20 vs Q69X3235 |
Q69X3235 | RESISTOR, VOLTAGE DEPENDENT, 505V, 150J, THROUGH HOLE MOUNT | TDK Epcos | CV+385K20 vs Q69X3235 |