CV115K20
Description: RESISTOR, VOLTAGE DEPENDENT, 150V, 87J, THROUGH HOLE MOUNT

Overview of CV115K20 by Iskra MIS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

CAD Models for CV115K20 by Iskra MIS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV115K20 by Iskra MIS

CV115K20
Iskra MIS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ISKRA KONDENZATORJI D D
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
115 V
Energy Absorbing Capacity-Max
87 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
DISK PACKAGE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
150 V
Want to compare parts?
  1. CV115K20
    Iskra MIS
    RESISTOR, VOLTAGE DEPENDENT, 150V, 87J, THROUGH HOLE MOUNT
    VS

Alternate Parts for CV115K20

This table gives cross-reference parts and alternative options found for CV115K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV115K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CV+115K20 RESISTOR, VOLTAGE DEPENDENT, 150V, 98J, THROUGH HOLE MOUNT Iskra MIS CV115K20 vs CV+115K20
VE24M01150K RESISTOR, VOLTAGE DEPENDENT, 150V, 60J, THROUGH HOLE MOUNT Kyocera AVX Components CV115K20 vs VE24M01150K
Q69X4322 RESISTOR, VOLTAGE DEPENDENT, 150V, 60J, THROUGH HOLE MOUNT TDK Epcos CV115K20 vs Q69X4322
B72220-S111-K101 Varistor, 150V, 60J, Through Hole Mount, RADIAL LEADED TDK Corporation CV115K20 vs B72220-S111-K101
SIOV-S20K115 Varistor, 150V, 60J, Through Hole Mount, RADIAL LEADED TDK Corporation CV115K20 vs SIOV-S20K115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV115K20 by Iskra MIS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV115K20 by Iskra MIS

Select Manufacturer
Which Manufacturer of CV115K20 would you like to use for your alert(s)?
  • Please alert me when CV115K20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV115K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV115K20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV115K20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV115K20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV115K20 by Iskra MIS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: