Logic
CV141PAG
Description: TSSOP-48, Tube

Overview of CV141PAG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CV141PAG Renesas Electronics Corporation 1-to-8 Differential Clock Buffer

CAD Models for CV141PAG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CV141PAG by Integrated Device Technology Inc

CV141PAG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
GREEN, TSSOP-48
Pin Count
48
Manufacturer Package Code
PAG48
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
141
Input Conditioning
DIFFERENTIAL MUX
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
12.5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
48
Number of True Outputs
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
0.25 ns
Propagation Delay (tpd)
4.5 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.25 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
3.465 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. CV141PAG
    Integrated Device Technology Inc
    TSSOP-48, Tube
    VS

Alternate Parts for CV141PAG

This table gives cross-reference parts and alternative options found for CV141PAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV141PAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CV141PAG8 PLL Based Clock Driver, 141 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CV141PAG vs CV141PAG8
Part Number Description Manufacturer Compare
9DB803DGILFT TSSOP-48, Reel Integrated Device Technology Inc CV141PAG vs 9DB803DGILFT
ICSLV810FILF Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, LEAD FREE, SSOP-20 Integrated Device Technology Inc CV141PAG vs ICSLV810FILF
PI6C20800BIAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Diodes Incorporated CV141PAG vs PI6C20800BIAE
LV810FIT Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 Integrated Device Technology Inc CV141PAG vs LV810FIT
PI6C20800BAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 Diodes Incorporated CV141PAG vs PI6C20800BAE
CV141PAG8 PLL Based Clock Driver, 141 Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 Integrated Device Technology Inc CV141PAG vs CV141PAG8
ICSLV810FILFT Low Skew Clock Driver, 810 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, ROHS COMPLIANT, SSOP-20 Integrated Device Technology Inc CV141PAG vs ICSLV810FILFT
PI6C20800SIAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 Diodes Incorporated CV141PAG vs PI6C20800SIAE
PI6C20800SAE PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 Diodes Incorporated CV141PAG vs PI6C20800SAE
PI6C20800SIAEX PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153ED, TSSOP-48 Diodes Incorporated CV141PAG vs PI6C20800SIAEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV141PAG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV141PAG by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of CV141PAG would you like to use for your alert(s)?
  • Please alert me when CV141PAG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV141PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV141PAG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV141PAG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV141PAG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV141PAG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: