Part Details for CV2000-120 by Daykin Electric Corp
Overview of CV2000-120 by Daykin Electric Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV2000-120
CV2000-120 CAD Models
CV2000-120 Part Data Attributes
|
CV2000-120
Daykin Electric Corp
Buy Now
Datasheet
|
Compare Parts:
CV2000-120
Daykin Electric Corp
Constant Voltage Transformer, 120V In Max, 120V Out, 2000VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DAYKIN ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.32.00.00 | |
Input Voltage-Max | 120 V | |
Operating Frequency-Nom | 60 MHz | |
Output Voltage 1 | 120 V | |
Output Voltage-Max | 120 V | |
Transformer Type | CONSTANT VOLTAGE TRANSFORMER | |
VA Rating | 2000 VA |