Part Details for CV30K14A by SEI Stackpole Electronics Inc
Overview of CV30K14A by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for CV30K14A
CV30K14A CAD Models
CV30K14A Part Data Attributes:
|
CV30K14A
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CV30K14A
SEI Stackpole Electronics Inc
RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 14 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for CV30K14A
This table gives cross-reference parts and alternative options found for CV30K14A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV30K14A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D69ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | CV30K14A vs D69ZOV300RA09 |
E84412-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | CV30K14A vs E84412-000 |
CV30K14R | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | CV30K14A vs CV30K14R |
ERZVAED470 | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV30K14A vs ERZVAED470 |
0070.3061.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 14J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | CV30K14A vs 0070.3061.B1 |
D6993ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | CV30K14A vs D6993ZOV300RA09 |
ERZVDEV470 | Varistor, 38V, 14J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | CV30K14A vs ERZVDEV470 |
D6910ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | CV30K14A vs D6910ZOV300RA09 |
D697ZOV300RA09 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | CV30K14A vs D697ZOV300RA09 |
D6921ZOV300RA09Z300-09ULD69 | Varistor, 38V, 14J, Through Hole Mount | Maida Development Company | CV30K14A vs D6921ZOV300RA09Z300-09ULD69 |