Part Details for CV38D1001 by Tokyo Cosmos Electric Co Ltd
Overview of CV38D1001 by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV38D1001
CV38D1001 CAD Models
CV38D1001 Part Data Attributes:
|
CV38D1001
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CV38D1001
Tokyo Cosmos Electric Co Ltd
Variable Capacitor, Ceramic, 1.8pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1.8 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | CERAMIC | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Package Style | Radial | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for CV38D1001
This table gives cross-reference parts and alternative options found for CV38D1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV38D1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR-3-Z-150-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 1pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-Z-150-HB |
TSR-3-S2-120-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 25pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-S2-120-HB |
TSR3SP-150 | CAPACITOR, VARIABLE, CERAMIC, 1.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR3SP-150 |
TSR-3-S3-100-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-S3-100-HB |
TSR3Z-150 | CAPACITOR, VARIABLE, CERAMIC, 1pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR3Z-150 |
TSR-3-S3-120-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-S3-120-HB |
TSR-3-SP-150-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 1.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-SP-150-HB |
TSR-3-S-100-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 30pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-S-100-HB |
SMD3-003A | Variable Capacitor, Ceramic, 1.7pF Min, 3pF Max, Vertical Adjuster, Surface Mount | Tokyo Cosmos Electric Co Ltd | CV38D1001 vs SMD3-003A |
TSR-3-S3-150-HB | CAPACITOR, VARIABLE, CERAMIC, 25V, 5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Kyocera AVX Components | CV38D1001 vs TSR-3-S3-150-HB |