Part Details for CVB1116-24-150-801 by Alpha Industries
Overview of CVB1116-24-150-801 by Alpha Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CVB1116-24-150-801
CVB1116-24-150-801 CAD Models
CVB1116-24-150-801 Part Data Attributes
|
CVB1116-24-150-801
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
CVB1116-24-150-801
Alpha Industries
Step Recovery Diode, C Band, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | S-XUUC-N1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | A-MODE MULTIPLIER | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 160 MHz | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | S-XUUC-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |