Part Details for CVB1116-24-247-001 by Skyworks Solutions Inc
Overview of CVB1116-24-247-001 by Skyworks Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CVB1116-24-247-001
CVB1116-24-247-001 CAD Models
CVB1116-24-247-001 Part Data Attributes
|
CVB1116-24-247-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CVB1116-24-247-001
Skyworks Solutions Inc
Step Recovery Diode, C Band, Silicon, CERAMIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CEMW-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | A-MODE MULTIPLIER | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 45 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 160 MHz | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for CVB1116-24-247-001
This table gives cross-reference parts and alternative options found for CVB1116-24-247-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVB1116-24-247-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVB1116-24-247-001 | Step Recovery Diode, C Band, Silicon | Alpha Industries | CVB1116-24-247-001 vs CVB1116-24-247-001 |