Part Details for CVB1153-230 by Skyworks Solutions Inc
Overview of CVB1153-230 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CVB1153-230
CVB1153-230 CAD Models
CVB1153-230 Part Data Attributes
|
CVB1153-230
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CVB1153-230
Skyworks Solutions Inc
Step Recovery Diode, KU Band, Silicon, HERMETIC SEALED, CERAMIC, 230, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | O-CRDB-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FREQUENCY MULTIPLIER | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Cut-off Frequency-Min | 300 MHz | |
Diode Capacitance-Max | 1.5 pF | |
Diode Capacitance-Min | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | STEP RECOVERY DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | O-CRDB-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Frequency-Max | 18 MHz | |
Output Frequency-Min | 9 GHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL |