Part Details for CVH-1V101MG10-R-LF by Cal-Chip Electronics
Overview of CVH-1V101MG10-R-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVH-1V101MG10-R-LF
CVH-1V101MG10-R-LF CAD Models
CVH-1V101MG10-R-LF Part Data Attributes
|
CVH-1V101MG10-R-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CVH-1V101MG10-R-LF
Cal-Chip Electronics
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | CVH | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 360 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.13 | |
Terminal Shape | FLAT |
Alternate Parts for CVH-1V101MG10-R-LF
This table gives cross-reference parts and alternative options found for CVH-1V101MG10-R-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CVH-1V101MG10-R-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZV101M35RET1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35RET1 |
MVY35VC100MH10TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CAN | Chemi-Con | CVH-1V101MG10-R-LF vs MVY35VC100MH10TR |
EZV101M35BET2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35BET2 |
EZV101M35AET35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35AET35 |
EZV101M35RET35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35RET35 |
EZV101M35AET2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35AET2 |
EHV101M35BAET35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EHV101M35BAET35 |
EHV101M35RET35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EHV101M35RET35 |
EZV101M35BETA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | CVH-1V101MG10-R-LF vs EZV101M35BETA |
B41145A7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | TDK Epcos | CVH-1V101MG10-R-LF vs B41145A7107M000 |