Part Details for CW0053K100KE123 by Vishay Intertechnologies
Overview of CW0053K100KE123 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0053K100KE123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P9208
|
Newark | Cw-5-3 3.1K 10% E12 E3 |Vishay CW0053K100KE123 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4600 | Buy Now |
DISTI #
CW0053K100KE123
|
Avnet Americas | Res Wirewound 3.1K Ohm 10% 5W ±30ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole Bulk - Bulk (Alt: CW0053K100KE123) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8370 / $1.2794 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks | 0 |
|
$0.9950 | Buy Now |
Part Details for CW0053K100KE123
CW0053K100KE123 CAD Models
CW0053K100KE123 Part Data Attributes
|
CW0053K100KE123
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW0053K100KE123
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 3100ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXAIL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.22 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 3100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 124.499 V |
Alternate Parts for CW0053K100KE123
This table gives cross-reference parts and alternative options found for CW0053K100KE123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW0053K100KE123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW0053K100KE73 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 3100 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW0053K100KE123 vs CW0053K100KE73 |
CW0053K100KE12 | Fixed Resistor, Wire Wound, 5W, 3100ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW0053K100KE123 vs CW0053K100KE12 |
CW0053K100KE123 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 3100 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW0053K100KE123 vs CW0053K100KE123 |
CW0053K100KE73 | Fixed Resistor, Wire Wound, 5W, 3100ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW0053K100KE123 vs CW0053K100KE73 |
CW0053K100KB12 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 3100 ohm, THROUGH HOLE MOUNT, AXAIL LEADED | Vishay Dale | CW0053K100KE123 vs CW0053K100KB12 |
CW0053K100KE733 | Fixed Resistor, Wire Wound, 5W, 3100ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | CW0053K100KE123 vs CW0053K100KE733 |
CW0053K100KE733 | RESISTOR, WIRE WOUND, 5 W, 10 %, 30 ppm, 3100 ohm, THROUGH HOLE MOUNT, AXAIL LEADED, ROHS COMPLIANT | Vishay Dale | CW0053K100KE123 vs CW0053K100KE733 |
CW0053K100KB12 | Fixed Resistor, Wire Wound, 5W, 3100ohm, 10% +/-Tol, 30ppm/Cel, Through Hole Mount, AXAIL LEADED | Vishay Intertechnologies | CW0053K100KE123 vs CW0053K100KB12 |