Part Details for CW1PCVTPA31R6F by KOA Corporation
Overview of CW1PCVTPA31R6F by KOA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Part Details for CW1PCVTPA31R6F
CW1PCVTPA31R6F CAD Models
CW1PCVTPA31R6F Part Data Attributes
|
CW1PCVTPA31R6F
KOA Corporation
Buy Now
Datasheet
|
Compare Parts:
CW1PCVTPA31R6F
KOA Corporation
RES,AXIAL,WIREWOUND,31.6 OHMS,1% +/-TOL,-90,90PPM TC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA CORP | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 3.5 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 31.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 5.6214 V |
Alternate Parts for CW1PCVTPA31R6F
This table gives cross-reference parts and alternative options found for CW1PCVTPA31R6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW1PCVTPA31R6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1PCVTPA31R6F | Fixed Resistor, Wire Wound, 1W, 31.6ohm, 1% +/-Tol, -90,90ppm/Cel, | KOA Speer Electronics Inc | CW1PCVTPA31R6F vs CW1PCVTPA31R6F |
CW1PCL15A31R6F | Fixed Resistor, Wire Wound, 1W, 31.6ohm, 1% +/-Tol, -90,90ppm/Cel, | KOA Speer Electronics Inc | CW1PCVTPA31R6F vs CW1PCL15A31R6F |
CW1PCL12.5A31R6F | Fixed Resistor, Wire Wound, 1W, 31.6ohm, 1% +/-Tol, -90,90ppm/Cel, | KOA Speer Electronics Inc | CW1PCVTPA31R6F vs CW1PCL12.5A31R6F |