Part Details for CW201212-10NJ by Bourns Inc
Results Overview of CW201212-10NJ by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW201212-10NJ Information
CW201212-10NJ by Bourns Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for CW201212-10NJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC1931
|
Newark | Inductor, Multilayer, 10Nh, 0.6A, 0805, Inductance:10Nh, Dc Resistance Max:80Mohm, Self Resonant Frequency:4.8Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cw201212 Series, Product Length:2Mmrohs Compliant: Yes |Bourns CW201212-10NJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2070 | Buy Now |
|
DISTI #
34C8761
|
Newark | Hf Inductor, 13.3Nh 600Ma 5% 4.2Ghz, Full Reel, Inductance:10Nh, Dc Resistance Max:80Mohm, Self Resonant Frequency:4.8Ghz, Dc Current Rating:600Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cw201212 Series Rohs Compliant: Yes |Bourns CW201212-10NJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1400 / $0.2050 | Buy Now |
|
DISTI #
CW201212-10NJCT-ND
|
DigiKey | FIXED IND 10NH 600MA 80 MOHM SMD Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
936 In Stock |
|
$0.1010 / $0.2500 | Buy Now |
|
DISTI #
CW201212-10NJ
|
Avnet Americas | - Tape and Reel (Alt: CW201212-10NJ) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0904 / $0.1036 | Buy Now |
|
DISTI #
652-CW201212-10NJ
|
Mouser Electronics | RF Inductors - SMD 10nH 5% RoHS: Compliant | 3152 |
|
$0.1070 / $0.2500 | Buy Now |
|
DISTI #
E02:0323_00123919
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 16 Weeks Date Code: 2420 | Europe - 12000 |
|
$0.0474 | Buy Now |
|
DISTI #
V72:2272_06253571
|
Arrow Electronics | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1636 Container: Cut Strips | Americas - 10 |
|
$0.0186 / $0.0965 | Buy Now |
|
|
Onlinecomponents.com | Inductor RF Wirewound 0.01uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R COO: Malaysia RoHS: Compliant | 0 |
|
$0.1020 / $0.1263 | Buy Now |
|
DISTI #
82018455
|
Verical | Inductor RF Chip Unshielded Wirewound 0.01uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2420 | Americas - 12000 |
|
$0.0470 | Buy Now |
|
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.01UH, 5%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 1900 |
|
$0.1005 / $0.2319 | Buy Now |
US Tariff Estimator: CW201212-10NJ by Bourns Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CW201212-10NJ
CW201212-10NJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CW201212-10NJ Part Data Attributes
|
|
CW201212-10NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-10NJ
Bourns Inc
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 16 Weeks | |
| Case/Size Code | 0805 | |
| Construction | Rectangular | |
| Core Material | Ceramic | |
| DC Resistance | 0.12 Ω | |
| Inductance-Nom (L) | 0.01 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| JESD-609 Code | e4 | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Height | 1.2 Mm | |
| Package Length | 2 Mm | |
| Package Style | Smt | |
| Package Width | 1.25 Mm | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Quality Factor-Min (at L-nom) | 50 | |
| Rated Current-Max | 0.6 A | |
| Self Resonance Frequency | 4300 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Is Measured At 500mhz | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 250 Mhz | |
| Tolerance | 5% |
Alternate Parts for CW201212-10NJ
This table gives cross-reference parts and alternative options found for CW201212-10NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW201212-10NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IMC0805ER10NJ01 | Vishay Intertechnologies | $0.3070 | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | CW201212-10NJ vs IMC0805ER10NJ01 |
| L-15W10NJV4E | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | CW201212-10NJ vs L-15W10NJV4E |
| L-15W10NJV4E | Johanson Dielectrics Inc | Check for Price | 1 ELEMENT, 0.01 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805 | CW201212-10NJ vs L-15W10NJV4E |
| L-15W10NJV4S | Johanson Technology Inc | Check for Price | General Purpose Inductor, 0.01uH, 5%, Ceramic-Core, 0805, | CW201212-10NJ vs L-15W10NJV4S |
| MRFI0805-10NJT | VENKEL LTD | Check for Price | General Purpose Inductor, 0.01uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | CW201212-10NJ vs MRFI0805-10NJT |
CW201212-10NJ Frequently Asked Questions (FAQ)
-
Bourns provides a recommended PCB layout and land pattern in their application notes. It's essential to follow these guidelines to ensure proper thermal management, minimize electromagnetic interference, and optimize the component's performance.
-
While the datasheet provides temperature ratings, it's essential to note that the component's performance may degrade at high temperatures. Engineers should consider derating the component's specifications and consulting with Bourns' application engineers for specific guidance on high-temperature applications.
-
Bourns recommends following standard ESD handling precautions, such as using wrist straps, anti-static bags, and grounded workstations. Additionally, engineers should ensure that their manufacturing process and storage facilities are ESD-protected to prevent damage to the component.
-
While the datasheet doesn't explicitly mention vibration or shock resistance, Bourns' components are designed to meet industry standards for reliability. However, engineers should consult with Bourns' application engineers to determine the component's suitability for specific high-vibration or high-shock applications.
-
Bourns provides guidelines for soldering and rework in their application notes. Engineers should follow these guidelines to ensure proper soldering techniques, temperature profiles, and rework procedures to prevent damage to the component.