Part Details for CW2HCT521A1740F by KOA Speer Electronics Inc
Overview of CW2HCT521A1740F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CW2HCT521A1740F
CW2HCT521A1740F CAD Models
CW2HCT521A1740F Part Data Attributes
|
CW2HCT521A1740F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CW2HCT521A1740F
KOA Speer Electronics Inc
Fixed Resistor, Wire Wound, 2W, 174ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e2 | |
Lead Diameter | 0.8 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 12 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN COPPER | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 18.6548 V |
Alternate Parts for CW2HCT521A1740F
This table gives cross-reference parts and alternative options found for CW2HCT521A1740F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW2HCT521A1740F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW2HCL15A1740F | Fixed Resistor, Wire Wound, 2W, 174ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CW2HCT521A1740F vs CW2HCL15A1740F |
CW2HCT52A1740F | Fixed Resistor, Wire Wound, 2W, 174ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CW2HCT521A1740F vs CW2HCT52A1740F |
CW2HCVTPA1740F | Fixed Resistor, Wire Wound, 2W, 174ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | CW2HCT521A1740F vs CW2HCVTPA1740F |
CW2HC1740F | Fixed Resistor, Wire Wound, 2W, 174ohm, 1% +/-Tol, -20,20ppm/Cel, | KOA Speer Electronics Inc | CW2HCT521A1740F vs CW2HC1740F |