-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW4574-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 12 Shell Size Straight - Bulk (Alt: CW4574-000) Min Qty: 50 Package Multiple: 25 Container: Bulk | 0 |
|
$40.8870 / $49.2030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 17 Weeks Container: Box | 0Box |
|
$80.4500 | Buy Now |
DISTI #
RYCM85049/85-12N02
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/85-12N02 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | R85049/85-12N02 RoHS: Compliant | 0 |
|
$42.4500 / $86.6200 | Buy Now |
DISTI #
RYCM85049/85-12N02
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCM85049/85-12N02 | 0 |
|
Buy Now | |
|
Master Electronics | R85049/85-12N02 RoHS: Compliant | 0 |
|
$42.4500 / $86.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW4574-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW4574-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for CW4574-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW4574-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/85-12N02 | Connector Accessory, Backshell | Glenair Inc | CW4574-000 vs M85049/85-12N02 |
M85049/85-12X02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | CW4574-000 vs M85049/85-12X02 |
M85049/85-12P02 | Connector Accessory, Backshell, | Glenair Inc | CW4574-000 vs M85049/85-12P02 |
M85049/85-12Z02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | CW4574-000 vs M85049/85-12Z02 |
M85049/85-12ZP02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | CW4574-000 vs M85049/85-12ZP02 |
M85049/85-12W02 | Connector Accessory | TE Connectivity | CW4574-000 vs M85049/85-12W02 |
M85049/85-12N02 | Connector Accessory | TE Connectivity | CW4574-000 vs M85049/85-12N02 |