Part Details for M85049/85-12W02 by TE Connectivity
Overview of M85049/85-12W02 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M85049/85-12W02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW3793-000
|
Avnet Americas | Shield Band Termination Backshell for MIL-DTL-26482 II Circular Connectors 12 Shell Size Straight - Bulk (Alt: CW3793-000) Min Qty: 51 Package Multiple: 1 Container: Bulk | 0 |
|
$43.3768 / $52.1992 | Buy Now |
DISTI #
650-M85049/85-12W02
|
Mouser Electronics | Circular MIL Spec Backshells STR BACKSHELL SZ 12 SELF-LOCKING BAND RoHS: Compliant | 0 |
|
$50.5100 / $63.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.0700 / $73.6100 | Buy Now |
DISTI #
73588913
|
Verical | Banding Backshell 180° 12 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$54.0588 | Buy Now |
DISTI #
RYCM85049/85-12W02
|
Interstate Connecting Components | R85049/85-12W02 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$36.0700 / $73.6100 | Buy Now |
Part Details for M85049/85-12W02
M85049/85-12W02 CAD Models
M85049/85-12W02 Part Data Attributes
|
M85049/85-12W02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M85049/85-12W02
TE Connectivity
Connector Accessory
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for M85049/85-12W02
This table gives cross-reference parts and alternative options found for M85049/85-12W02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M85049/85-12W02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M85049/85-12N02 | Connector Accessory, Backshell | Glenair Inc | M85049/85-12W02 vs M85049/85-12N02 |
M85049/85-12X02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | M85049/85-12W02 vs M85049/85-12X02 |
M85049/85-12P02 | Connector Accessory, Backshell, | Glenair Inc | M85049/85-12W02 vs M85049/85-12P02 |
M85049/85-12Z02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | M85049/85-12W02 vs M85049/85-12Z02 |
M85049/85-12ZP02 | Connector Accessory, Backshell, Aluminum Alloy, | Glenair Inc | M85049/85-12W02 vs M85049/85-12ZP02 |
CW4574-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | M85049/85-12W02 vs CW4574-000 |
M85049/85-12N02 | Connector Accessory | TE Connectivity | M85049/85-12W02 vs M85049/85-12N02 |