Part Details for CWR06CB106KB by Vishay Intertechnologies
Overview of CWR06CB106KB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CB106KB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CB106KB
|
Avnet Americas | Cap Tant Solid 10uF 4V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.1%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06CB106KB) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$13.9000 | Buy Now |
Part Details for CWR06CB106KB
CWR06CB106KB CAD Models
CWR06CB106KB Part Data Attributes
|
CWR06CB106KB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CB106KB
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06CB106KB
This table gives cross-reference parts and alternative options found for CWR06CB106KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CB106KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CC106KPB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CC106KPB |
CWR06CC106KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CC106KBB |
CWR06CC106KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CC106KBC |
CWR06CB106KCC/PR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CB106KCC/PR |
CWR06CH106KRA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CH106KRA |
CWR06CH106KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CH106KPC |
CWR06CH106KCB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CH106KCB |
CWR06CC106KR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CC106KR |
CWR06CB106KMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CB106KMC |
CWR06CH106KM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06CB106KB vs CWR06CH106KM |