Part Details for CWR06CB686JBA by Vishay Intertechnologies
Overview of CWR06CB686JBA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06CB686JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06CB686JBA
|
Avnet Americas | Cap Tant Solid 68uF 4V G CASE 5% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR06CB686JBA) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$24.5000 | Buy Now |
Part Details for CWR06CB686JBA
CWR06CB686JBA CAD Models
CWR06CB686JBA Part Data Attributes
|
CWR06CB686JBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06CB686JBA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1100 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.003 mA | |
Length | 6.73 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2711 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for CWR06CB686JBA
This table gives cross-reference parts and alternative options found for CWR06CB686JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06CB686JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06CH686JMC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CH686JMC |
CWR06CC686JM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CC686JM |
CWR06CH686JBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CH686JBC |
CWR06CB686JS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CB686JS |
CWR06CH686JPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CH686JPA |
CWR06CB686JM/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CB686JM/HR |
CWR06CH686JC/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CH686JC/HR |
CWR06CC686JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CC686JP/HR |
CWR06CC686JBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CC686JBA |
CWR06CH686JP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 4V, 5% +Tol, 5% -Tol, 68uF, Surface Mount, 2711, CHIP | Vishay Intertechnologies | CWR06CB686JBA vs CWR06CH686JP/HR |