Part Details for CWR06NB684KRA by Vishay Intertechnologies
Overview of CWR06NB684KRA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NB684KRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NB684KRA
|
Avnet Americas | Cap Tant Solid 0.68uF 50V D CASE 10% (3.81 X 2.54 X 1.27mm) SMD (0.01%FR) 7 Ohm 125°C Bulk - Bulk (Alt: CWR06NB684KRA) RoHS: Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$11.7100 | Buy Now |
Part Details for CWR06NB684KRA
CWR06NB684KRA CAD Models
CWR06NB684KRA Part Data Attributes:
|
CWR06NB684KRA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NB684KRA
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.001 mA | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1510 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR06NB684KRA
This table gives cross-reference parts and alternative options found for CWR06NB684KRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NB684KRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NB684KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NB684KBC |
CWR06NH684KCA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NH684KCA |
CWR06NB684KM | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NB684KM |
CWR06NH684KBB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NH684KBB |
CWR06NC684KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NC684KPA |
CWR06NH684KRB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NH684KRB |
CWR06NC684KBA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NC684KBA |
CWR06NC684KCC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NC684KCC |
CWR06NH684KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NH684KMB |
CWR06NB684KS/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1510, CHIP | Vishay Intertechnologies | CWR06NB684KRA vs CWR06NB684KS/HR |