Part Details for CWR06NC155KRC by Vishay Intertechnologies
Overview of CWR06NC155KRC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR06NC155KRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR06NC155KRC
|
Avnet Americas | Cap Tant Solid 1.5uF 50V F CASE 10% (5.59 X 3.43 X 1.78mm) SMD (0.01%FR) 4 Ohm 125°C Bulk - Bulk (Alt: CWR06NC155KRC) RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CWR06NC155KRC
CWR06NC155KRC CAD Models
CWR06NC155KRC Part Data Attributes
|
CWR06NC155KRC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR06NC155KRC
Vishay Intertechnologies
Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR06NC155KRC
This table gives cross-reference parts and alternative options found for CWR06NC155KRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR06NC155KRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR06NB155KPA | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KPA |
CWR06NB155KS | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KS |
CWR06NH155KPC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NH155KPC |
CWR06NB155KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KR/HR |
CWR06NC155KR/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NC155KR/HR |
CWR06NB155KCC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KCC |
CWR06NH155KBC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NH155KBC |
CWR06NB155KMB | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KMB |
CWR06NB155KP/HR | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NB155KP/HR |
CWR06NH155KC | Ceramic Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2214, CHIP | Vishay Intertechnologies | CWR06NC155KRC vs CWR06NH155KC |