Part Details for CWR11CH107MCA by Vishay Intertechnologies
Overview of CWR11CH107MCA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11CH107MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11CH107MCA
|
Avnet Americas | Cap Tant Solid 100uF 4V D CASE 20% 7343-31 T/R - Bulk (Alt: CWR11CH107MCA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11CH107MCA
CWR11CH107MCA CAD Models
CWR11CH107MCA Part Data Attributes
|
CWR11CH107MCA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11CH107MCA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for CWR11CH107MCA
This table gives cross-reference parts and alternative options found for CWR11CH107MCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11CH107MCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD107M004CBLT0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107MCA vs TBJD107M004CBLT0H00 |
T494D107M004ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | CWR11CH107MCA vs T494D107M004ATAUTO7280 |
267M4001107MP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | CWR11CH107MCA vs 267M4001107MP |
TBJD107M004CRLT0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107MCA vs TBJD107M004CRLT0924 |
CWR11CH107MD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11CH107MCA vs CWR11CH107MD |
TBJD107M004CWLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107MCA vs TBJD107M004CWLT0724 |
T450D11070GMAP | CAP,TANTALUM / TA2O5,100UF,4VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | CWR11CH107MCA vs T450D11070GMAP |
CWR11CH107MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | CWR11CH107MCA vs CWR11CH107MCC |
TBJD107M004CWLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107MCA vs TBJD107M004CWLT0923 |
TBJD107M004CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | CWR11CH107MCA vs TBJD107M004CBST0900 |