Datasheets
CWR11FH336KC/PR by: Vishay Intertechnologies

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP

Part Details for CWR11FH336KC/PR by Vishay Intertechnologies

Overview of CWR11FH336KC/PR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for CWR11FH336KC/PR

Part # Distributor Description Stock Price Buy
DISTI # CWR11FH336KC/PR
Avnet Americas 293D336X9010D8PC - Tape and Reel (Alt: CWR11FH336KC/PR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ

Part Details for CWR11FH336KC/PR

CWR11FH336KC/PR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR11FH336KC/PR Part Data Attributes

CWR11FH336KC/PR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR11FH336KC/PR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown
Factory Lead Time 14 Weeks
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1100 mΩ
Height 2.8 mm
JESD-609 Code e0
Leakage Current 0.0033 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 10 V
Reference Standard MIL-PRF-55365/8
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for CWR11FH336KC/PR

This table gives cross-reference parts and alternative options found for CWR11FH336KC/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11FH336KC/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TBJD336K010CDLZ0024 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CDLZ0024
TBJD336K010CFLB9045 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CFLB9045
TBJD336K010CWMDTH24 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CWMDTH24
TBJD336K010CDMC0945 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CDMC0945
TBJD336K010CKLD0023 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CKLD0023
TBJD336K010CCLB0924 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CCLB0924
TBJD336K010CCSC0023 Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CCSC0023
TBJD336K010CRLZT745 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CRLZT745
TBJD336K010CRLD0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917 Kyocera AVX Components CWR11FH336KC/PR vs TBJD336K010CRLD0923
T496D336K010DH61207610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, 2917, KEMET Corporation CWR11FH336KC/PR vs T496D336K010DH61207610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR11FH336KC/PR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR11FH336KC/PR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CWR11FH336KC/PR would you like to use for your alert(s)?
  • Please alert me when CWR11FH336KC/PR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CWR11FH336KC/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR11FH336KC/PR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CWR11FH336KC/PR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR11FH336KC/PR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR11FH336KC/PR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: