Part Details for CWR11KH474MBC by Vishay Intertechnologies
Overview of CWR11KH474MBC by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11KH474MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11KH474MBC
|
Avnet Americas | Cap Tant Solid 0.04uF 25V A CASE 20% 3216-18 T/R - Bulk (Alt: CWR11KH474MBC) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11KH474MBC
CWR11KH474MBC CAD Models
CWR11KH474MBC Part Data Attributes
|
CWR11KH474MBC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11KH474MBC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for CWR11KH474MBC
This table gives cross-reference parts and alternative options found for CWR11KH474MBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11KH474MBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A474M025BK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | CWR11KH474MBC vs T492A474M025BK4251WAFL |
T493A474M025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | CWR11KH474MBC vs T493A474M025AT63107280 |
T493A474M025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | CWR11KH474MBC vs T493A474M025CC641B7280 |
T493A474M025AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH474MBC vs T493A474M025AK62207610 |
T493A474M025CC651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | CWR11KH474MBC vs T493A474M025CC651A7280 |
T493A474M025CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11KH474MBC vs T493A474M025CM62207610 |
TBJA474M025CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CWR11KH474MBC vs TBJA474M025CBLB9045 |
TBJA474M025CBMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | CWR11KH474MBC vs TBJA474M025CBMB0H45 |
TBJA474M025CCMB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | CWR11KH474MBC vs TBJA474M025CCMB0745 |
TBJA474M025CFSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | CWR11KH474MBC vs TBJA474M025CFSD0H45 |