Part Details for CWR11MH225JBA by Vishay Intertechnologies
Overview of CWR11MH225JBA by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR11MH225JBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR11MH225JBA
|
Avnet Americas | Cap Tant Solid 2.2uF 35V C CASE 5% 6032-28 T/R - Bulk (Alt: CWR11MH225JBA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for CWR11MH225JBA
CWR11MH225JBA CAD Models
CWR11MH225JBA Part Data Attributes
|
CWR11MH225JBA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR11MH225JBA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2312, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for CWR11MH225JBA
This table gives cross-reference parts and alternative options found for CWR11MH225JBA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR11MH225JBA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC225J035CWSZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Kyocera AVX Components | CWR11MH225JBA vs TBJC225J035CWSZ0723 |
TBJC225J035CBSCTH00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412, | Kyocera AVX Components | CWR11MH225JBA vs TBJC225J035CBSCTH00 |
TBJC225J035CSLD98GC | Tantalum Capacitor, Polarized, Tantalum, 35V, 5% +Tol, 5% -Tol, 2.2uF, Surface Mount, 2413, CHIP | Kyocera AVX Components | CWR11MH225JBA vs TBJC225J035CSLD98GC |
T492C225J035TKTLVL | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | CWR11MH225JBA vs T492C225J035TKTLVL |
T83C225J035NZZS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | Vishay Intertechnologies | CWR11MH225JBA vs T83C225J035NZZS |
T493C225J035CK6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MH225JBA vs T493C225J035CK6310 |
T493C225J035CM6330WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JBA vs T493C225J035CM6330WAFL |
T493C225J035AN61207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JBA vs T493C225J035AN61207610 |
T492C225J035SK42517280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 2.2uF, 2412 | KEMET Corporation | CWR11MH225JBA vs T492C225J035SK42517280 |
T493C225J035AM61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR11MH225JBA vs T493C225J035AM61107610 |