Datasheets
CWR16CC157KBGA by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP

Part Details for CWR16CC157KBGA by Vishay Intertechnologies

Overview of CWR16CC157KBGA by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16CC157KBGA

Part # Distributor Description Stock Price Buy
DISTI # CWR16CC157KBGA
Avnet Americas Cap Tant Solid 150uF 4V G CASE 10% (6.73 X 2.79 X 2.79mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16CC157KBGA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Container: Bulk 0
  • 60 $29.1550
  • 120 $28.2200
  • 240 $27.2850
  • 360 $26.1800
  • 480 $25.3300
  • 600 $24.1400
  • 6,000 $22.9500
$22.9500 / $29.1550 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 0
  • 60 $20.2400
$20.2400 Buy Now

Part Details for CWR16CC157KBGA

CWR16CC157KBGA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16CC157KBGA Part Data Attributes

CWR16CC157KBGA Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16CC157KBGA Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 1000 mΩ
Height 2.79 mm
JESD-609 Code e0
Leakage Current 0.006 mA
Length 6.73 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365/13
Size Code 2711
Surface Mount YES
Tan Delta 0.1
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 2.79 mm

Alternate Parts for CWR16CC157KBGA

This table gives cross-reference parts and alternative options found for CWR16CC157KBGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16CC157KBGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T419G157K004MHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation CWR16CC157KBGA vs T419G157K004MHTLVL
CWR29CK157KZGZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Kyocera AVX Components CWR16CC157KBGA vs CWR29CK157KZGZW
CWR29CB157KZGZW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Kyocera AVX Components CWR16CC157KBGA vs CWR29CB157KZGZW
T419G157K004DK7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711 KEMET Corporation CWR16CC157KBGA vs T419G157K004DK7005
T429G157K004AKTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation CWR16CC157KBGA vs T429G157K004AKTLVL7005
T419G157K004TK42507005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711 KEMET Corporation CWR16CC157KBGA vs T419G157K004TK42507005
T419G157K004DKTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711, KEMET Corporation CWR16CC157KBGA vs T419G157K004DKTLVL
CWR16CC157KTGC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16CC157KBGA vs CWR16CC157KTGC/HR
T419G157K004CK7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, 2711 KEMET Corporation CWR16CC157KBGA vs T419G157K004CK7005
CWR16CB157KTGC/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2711, CHIP Vishay Intertechnologies CWR16CC157KBGA vs CWR16CB157KTGC/HR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16CC157KBGA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16CC157KBGA by Vishay Intertechnologies

  • Please alert me when CWR16CC157KBGA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR16CC157KBGA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16CC157KBGA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR16CC157KBGA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16CC157KBGA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16CC157KBGA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: