Part Details for CWR16DB226KBEA/HR by Vishay Intertechnologies
Overview of CWR16DB226KBEA/HR by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16DB226KBEA/HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16DB226KBEA/HR
|
Avnet Americas | Cap Tant Solid 22uF 6V E CASE 10% (5.08 X 2.54 X 1.27mm) SMD (0.1%FR) T/R - Tape and Reel (Alt: CWR16DB226KBEA/HR) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$20.4390 / $25.9651 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$18.0300 | Buy Now |
Part Details for CWR16DB226KBEA/HR
CWR16DB226KBEA/HR CAD Models
CWR16DB226KBEA/HR Part Data Attributes
|
CWR16DB226KBEA/HR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16DB226KBEA/HR
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.27 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.002 mA | |
Length | 5.08 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2010 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.54 mm |
Alternate Parts for CWR16DB226KBEA/HR
This table gives cross-reference parts and alternative options found for CWR16DB226KBEA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DB226KBEA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR19DK226KCEABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DB226KBEA/HR vs CWR19DK226KCEABULK |
T419E226K006DBTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DB226KBEA/HR vs T419E226K006DBTLVL |
T419E226K006RK7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010 | KEMET Corporation | CWR16DB226KBEA/HR vs T419E226K006RK7005 |
T419E226K006TB42527610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010 | KEMET Corporation | CWR16DB226KBEA/HR vs T419E226K006TB42527610 |
T419E226K006MHTLVL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DB226KBEA/HR vs T419E226K006MHTLVL |
CWR16DH226KBEC/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16DB226KBEA/HR vs CWR16DH226KBEC/TR |
CWR16DB226KBEZ/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16DB226KBEA/HR vs CWR16DB226KBEZ/PR |
TAZE226K006CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Kyocera AVX Components | CWR16DB226KBEA/HR vs TAZE226K006CSLD9000 |
CWR16DH226KCEB/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CWR16DB226KBEA/HR vs CWR16DH226KCEB/PR |
T419E226K006SKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 22uF, 2010, | KEMET Corporation | CWR16DB226KBEA/HR vs T419E226K006SKTLVL7280 |