Datasheets
CWR16DH106MCBB/HR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP

Part Details for CWR16DH106MCBB/HR by Vishay Intertechnologies

Overview of CWR16DH106MCBB/HR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CWR16DH106MCBB/HR

Part # Distributor Description Stock Price Buy
DISTI # CWR16DH106MCBB/HR
Avnet Americas Cap Tant Solid 10uF 6V B CASE 20% (3.81 X 1.27 X 1.27mm) SMD (0.01%FR) T/R - Tape and Reel (Alt: CWR16DH106MCBB/HR) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel 0
  • 1,250 $34.8488
  • 2,500 $33.7312
  • 5,000 $32.6136
  • 7,500 $31.2928
  • 10,000 $30.2768
  • 12,500 $28.8544
  • 125,000 $27.4320
$27.4320 / $34.8488 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 0
  • 1,250 $24.2000
$24.2000 Buy Now

Part Details for CWR16DH106MCBB/HR

CWR16DH106MCBB/HR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CWR16DH106MCBB/HR Part Data Attributes

CWR16DH106MCBB/HR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CWR16DH106MCBB/HR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 8000 mΩ
Height 1.27 mm
JESD-609 Code e0
Leakage Current 0.001 mA
Length 3.81 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-PRF-55365/13
Size Code 1505
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.27 mm

Alternate Parts for CWR16DH106MCBB/HR

This table gives cross-reference parts and alternative options found for CWR16DH106MCBB/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16DH106MCBB/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T429B106M006PKTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, KEMET Corporation CWR16DH106MCBB/HR vs T429B106M006PKTLVL7005
T429B106M006MHTLVL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, KEMET Corporation CWR16DH106MCBB/HR vs T429B106M006MHTLVL
T429B106M006ACTLVL7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, KEMET Corporation CWR16DH106MCBB/HR vs T429B106M006ACTLVL7005
T419B106M006SB7005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505 KEMET Corporation CWR16DH106MCBB/HR vs T419B106M006SB7005
CWR19DK106MZBZTR13 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR16DH106MCBB/HR vs CWR19DK106MZBZTR13
T419B106M006TH42527005 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505 KEMET Corporation CWR16DH106MCBB/HR vs T419B106M006TH42527005
CWR19DB106MCBCBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR16DH106MCBB/HR vs CWR19DB106MCBCBULK
CWR16DB106MCBB/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP Vishay Intertechnologies CWR16DH106MCBB/HR vs CWR16DB106MCBB/HR
CWR19DB106MCBBBULK Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 1505, CHIP Kyocera AVX Components CWR16DH106MCBB/HR vs CWR19DB106MCBBBULK
T429B106M006DBTLVL7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 10uF, 1505, KEMET Corporation CWR16DH106MCBB/HR vs T429B106M006DBTLVL7280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CWR16DH106MCBB/HR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CWR16DH106MCBB/HR by Vishay Intertechnologies

  • Please alert me when CWR16DH106MCBB/HR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CWR16DH106MCBB/HR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CWR16DH106MCBB/HR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CWR16DH106MCBB/HR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CWR16DH106MCBB/HR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CWR16DH106MCBB/HR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: