Part Details for CWR16FB476MBFC by Vishay Intertechnologies
Overview of CWR16FB476MBFC by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16FB476MBFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16FB476MBFC
|
Avnet Americas | Cap Tant Solid 47uF 10V F CASE 20% (5.59 X 3.43 X 1.78mm) SMD (0.1%FR) Bulk - Bulk (Alt: CWR16FB476MBFC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Bulk | 0 |
|
$20.3648 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$20.4800 | Buy Now |
Part Details for CWR16FB476MBFC
CWR16FB476MBFC CAD Models
CWR16FB476MBFC Part Data Attributes
|
CWR16FB476MBFC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16FB476MBFC
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.78 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.004 mA | |
Length | 5.59 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2214 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for CWR16FB476MBFC
This table gives cross-reference parts and alternative options found for CWR16FB476MBFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16FB476MBFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZF476M010LALD9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010LALD9900 |
TAZF476M010CRMB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010CRMB0H23 |
TAZF476M010LCMZ0H45 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010LCMZ0H45 |
TAZF476M010LWLC5000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010LWLC5000 |
T497F476M010CB621A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2214, CHIP | KEMET Corporation | CWR16FB476MBFC vs T497F476M010CB621A |
T497F476M010CH611A7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | CWR16FB476MBFC vs T497F476M010CH611A7640 |
TAZF476M010LRSDT945 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010LRSDT945 |
TAZF476M010CSMB0723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010CSMB0723 |
TAZF476M010CWLD9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010CWLD9945 |
TAZF476M010CFST0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 47uF, 2214, | Kyocera AVX Components | CWR16FB476MBFC vs TAZF476M010CFST0900 |