Part Details for CWR16JB476JCHA by Vishay Intertechnologies
Overview of CWR16JB476JCHA by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CWR16JB476JCHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWR16JB476JCHA
|
Avnet Americas | Cap Tant Solid 47uF 20V H CASE 5% (7.24 X 3.81 X 2.79mm) SMD (0.01%FR) Bulk - Bulk (Alt: CWR16JB476JCHA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$53.0820 / $67.4338 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$46.8100 | Buy Now |
Part Details for CWR16JB476JCHA
CWR16JB476JCHA CAD Models
CWR16JB476JCHA Part Data Attributes
|
CWR16JB476JCHA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CWR16JB476JCHA
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/13 | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.81 mm |
Alternate Parts for CWR16JB476JCHA
This table gives cross-reference parts and alternative options found for CWR16JB476JCHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CWR16JB476JCHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T429H476J020BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | CWR16JB476JCHA vs T429H476J020BKTLVL7610 |
T429H476J020RKTLVL7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | CWR16JB476JCHA vs T429H476J020RKTLVL7005 |
CWR19JC476JZHZW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16JB476JCHA vs CWR19JC476JZHZW |
T429H476J020RKTLVL7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | CWR16JB476JCHA vs T429H476J020RKTLVL7280 |
TAZH476J020LRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16JB476JCHA vs TAZH476J020LRLB9000 |
CWR29JK476JZHCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16JB476JCHA vs CWR29JK476JZHCW |
CWR19JK476JZHCTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16JB476JCHA vs CWR19JK476JZHCTR13 |
CWR29JC476JZHBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | CWR16JB476JCHA vs CWR29JC476JZHBW |
CWR16JH476JBHZ/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16JB476JCHA vs CWR16JH476JBHZ/HR |
CWR16JB476JCHC/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | CWR16JB476JCHA vs CWR16JB476JCHC/HR |