Part Details for CWT-9001 by TE Connectivity
Results Overview of CWT-9001 by TE Connectivity
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CWT-9001 Information
CWT-9001 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 61729-0010BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type B, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
| 87900-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 2 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. | |
| 87900-124HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 24 Positions, 2.54 mm Pitch, Vertical, 18.29 mm (0.72in) Mating, 3.05 mm (0.12in) Tail. |
Price & Stock for CWT-9001
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
09J3983
|
Newark | Terminal, Solder Sleeve, 1.7Mm, Clear, Connector Type:Terminator, Internal Diameter:1.7Mm, Insulator Colour:Transparent, Insulator Material:Polyolefin, Insulator Length:26Mm, Wire Gauge:-, Product Range:Cwt Series, Size:1.025/0.065 Rohs Compliant: No |Raychem Te Connectivity CWT-9001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15270 |
|
$0.4080 / $0.7100 | Buy Now |
|
DISTI #
42Y0250
|
Newark | Terminal, Sleeve, 1.7Mm, Clear, Connector Type:Terminator, Internal Diameter:1.7Mm, Insulator Colour:Transparent, Insulator Material:Po (Polyolefin), Insulator Length:26Mm, Wire Gauge:-, Product Range:Cwt-900 Series Series, Rohs Compliant: No |Raychem Te Connectivity CWT-9001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5680 / $0.9460 | Buy Now |
|
DISTI #
CWT9001-ND
|
DigiKey | SLDR SLV WIRE-WIRE 0.065" CLEAR Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30531 In Stock |
|
$0.4087 / $0.7100 | Buy Now |
|
DISTI #
054955-000
|
Avnet Americas | Solder Sleeve, Heat Shrinkable, Terminator, 1.7 mm, Transparent, PO (Polyolefin), 26 mm - Bag (Alt: 054955-000) COO: Mexico RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Bag | 9676 |
|
$0.3383 / $0.4667 | Buy Now |
|
DISTI #
09J3983
|
Avnet Americas | Solder Sleeve, Heat Shrinkable, Terminator, 1.7 mm, Transparent, PO (Polyolefin), 26 mm - Bulk (Alt: 09J3983) COO: Mexico RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6030 Partner Stock |
|
$0.4320 / $0.7100 | Buy Now |
|
DISTI #
650-CWT9001
|
Mouser Electronics | Solder Sleeves & Shield Tubing CLR SOLDER SLEEVE .065"ID RoHS: Not Compliant | 29442 |
|
$0.3780 / $0.7100 | Buy Now |
|
|
Bisco Industries | 46 |
|
Buy Now | ||
|
|
Onlinecomponents.com | Cable Accessories Solder Sleeve One Step Wire Terminator Cross-Linked Modified Polyolefin Clear Package COO: Mexico |
11425 In Stock |
|
$0.3470 / $0.4759 | Buy Now |
|
|
Bristol Electronics | Min Qty: 6 | 1000 |
|
$0.2656 / $0.9487 | Buy Now |
|
|
Bristol Electronics | 28 |
|
RFQ |