Part Details for CX0603MRX7R0BB102 by YAGEO Corporation
Overview of CX0603MRX7R0BB102 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX0603MRX7R0BB102
CX0603MRX7R0BB102 CAD Models
CX0603MRX7R0BB102 Part Data Attributes:
|
CX0603MRX7R0BB102
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CX0603MRX7R0BB102
YAGEO Corporation
Feed Through Capacitor, 1 Function(s), 100V, CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.75 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.85 mm |
Alternate Parts for CX0603MRX7R0BB102
This table gives cross-reference parts and alternative options found for CX0603MRX7R0BB102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX0603MRX7R0BB102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2461-000-X7V0-102AA | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2461-000-X7V0-102AA |
805J1000102MXTE03 | Feed Through Capacitor, 1 Function(s), 100V, EIA STD PACKAGE SIZE 0603, CERAMIC PACKAGE-3 | Knowles Capacitors | CX0603MRX7R0BB102 vs 805J1000102MXTE03 |
2425-003-X7R0-102AA | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2425-003-X7R0-102AA |
2425-734-X7U0-102Z | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2425-734-X7U0-102Z |
2425-001-X5W0-102AALF | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2425-001-X5W0-102AALF |
2461-000-X7V0-102AALF | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | CX0603MRX7R0BB102 vs 2461-000-X7V0-102AALF |
2425-062-X7R0-102ZLF | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2425-062-X7R0-102ZLF |
2425-735-X7U0-102Z | Feed Through Capacitor, 1 Function(s), 100V, | CTS Corporation | CX0603MRX7R0BB102 vs 2425-735-X7U0-102Z |
2461-001-X7V0-102PLF | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | CX0603MRX7R0BB102 vs 2461-001-X7V0-102PLF |
2425-003-X7U0-102PLF | Feed Through Capacitor, 1 Function(s), 100V, ROHS COMPLIANT, MINIATURE PACKAGE-2 | CTS Corporation | CX0603MRX7R0BB102 vs 2425-003-X7U0-102PLF |