Part Details for CX0603MRX7R0BB472 by YAGEO Corporation
Overview of CX0603MRX7R0BB472 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX0603MRX7R0BB472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 23986 |
|
$0.0790 / $0.5850 | Buy Now |
|
Quest Components | 12800 |
|
$0.0975 / $0.7800 | Buy Now |
Part Details for CX0603MRX7R0BB472
CX0603MRX7R0BB472 CAD Models
CX0603MRX7R0BB472 Part Data Attributes:
|
CX0603MRX7R0BB472
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CX0603MRX7R0BB472
YAGEO Corporation
Feed Through Capacitor, 1 Function(s), 100V, CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 4700 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.75 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 100 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.85 mm |