Part Details for CX0603MRX7R8BB223 by YAGEO Corporation
Overview of CX0603MRX7R8BB223 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX0603MRX7R8BB223
CX0603MRX7R8BB223 CAD Models
CX0603MRX7R8BB223 Part Data Attributes:
|
CX0603MRX7R8BB223
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CX0603MRX7R8BB223
YAGEO Corporation
Feed Through Capacitor, 1 Function(s), 25V, CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CERAMIC, EIA STD PACKAGE SIZE 0603, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Approvals | IEC | |
Capacitance | 22000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 0.75 mm | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Voltage | 25 V | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.85 mm |