Part Details for CX23AF-70.000MHZ-R by Transko Electronics Inc
Overview of CX23AF-70.000MHZ-R by Transko Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX23AF-70.000MHZ-R
CX23AF-70.000MHZ-R CAD Models
CX23AF-70.000MHZ-R Part Data Attributes
|
CX23AF-70.000MHZ-R
Transko Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CX23AF-70.000MHZ-R
Transko Electronics Inc
HCMOS/TTL Output Clock Oscillator, 70MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TRANSKO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 6.1mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 47.5/52.5 % |