Part Details for CX23AF-FREQ2-OUT23 by Cal Crystal Lab Inc / Comclok Inc
Overview of CX23AF-FREQ2-OUT23 by Cal Crystal Lab Inc / Comclok Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX23AF-FREQ2-OUT23
CX23AF-FREQ2-OUT23 CAD Models
CX23AF-FREQ2-OUT23 Part Data Attributes
|
CX23AF-FREQ2-OUT23
Cal Crystal Lab Inc / Comclok Inc
Buy Now
Datasheet
|
Compare Parts:
CX23AF-FREQ2-OUT23
Cal Crystal Lab Inc / Comclok Inc
CMOS/TTL Output Clock Oscillator, 70MHz Min, 160MHz Max, FULL SIZE, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CAL CRYSTAL LAB / COMCLOK INC | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.83mm x 13.21mm x 6.48mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 47.5/52.5 % |