There are no models available for this part yet.
Overview of CX28342 by Conexant Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for CX28342 by Conexant Systems Inc
Part Data Attributes for CX28342 by Conexant Systems Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CONEXANT SYSTEMS
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP144,.87SQ,20
|
Pin Count
|
144
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G144
|
JESD-609 Code
|
e0
|
Length
|
20 mm
|
Number of Functions
|
2
|
Number of Terminals
|
144
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP144,.87SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
FRAMER
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
20 mm
|
Alternate Parts for CX28342
This table gives cross-reference parts and alternative options found for CX28342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX28342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T-7630---TL-DB | DATACOM, FRAMER, PQFP144, TQFP-144 | Avago Technologies | CX28342 vs T-7630---TL-DB |
PEB22554 | Framer, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-144 | Infineon Technologies AG | CX28342 vs PEB22554 |
DS26504LNB2 | Framer | Maxim Integrated Products | CX28342 vs DS26504LNB2 |
DS26503L+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | CX28342 vs DS26503L+ |
DS26503LN+ | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | CX28342 vs DS26503LN+ |
TTSI1K16T3TL | Time Slot Assigner, CMOS, PQFP144, | LSI Corporation | CX28342 vs TTSI1K16T3TL |
CX28343 | Framer, PQFP144, ETQFP-144 | Mindspeed Technologies Inc | CX28342 vs CX28343 |
DS26504L | Framer, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Maxim Integrated Products | CX28342 vs DS26504L |
TTSI1K16T3TL | Time Slot Assigner, CMOS, PQFP144, TQFP-144 | Broadcom Limited | CX28342 vs TTSI1K16T3TL |
PEB22554 | Framer, PQFP144, 20 X 20 MM, 0.50 MM PITCH, PLASTIC, TQFP-144 | Lantiq | CX28342 vs PEB22554 |