Part Details for CX4F0110P25IWXRH by Ashcroft Inc
Overview of CX4F0110P25IWXRH by Ashcroft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX4F0110P25IWXRH
CX4F0110P25IWXRH CAD Models
CX4F0110P25IWXRH Part Data Attributes:
|
CX4F0110P25IWXRH
Ashcroft Inc
Buy Now
Datasheet
|
Compare Parts:
CX4F0110P25IWXRH
Ashcroft Inc
Capacitive Sensor, Differential, 0.4%, 0-10V, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASHCROFT INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | |
Body Breadth | 48.006 mm | |
Body Height | 33.52 mm | |
Body Length or Diameter | 84.58 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -17 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/8NPT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 250000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 14 V | |
Surface Mount | NO |