There are no models available for this part yet.
Overview of CX65003-12 by Skyworks Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CX65003-12 by Skyworks Solutions Inc
Part Data Attributes for CX65003-12 by Skyworks Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SKYWORKS SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Alternate Parts for CX65003-12
This table gives cross-reference parts and alternative options found for CX65003-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX65003-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMM6004-SC-0L0T | Wide Band Medium Power Amplifier, 250MHz Min, 3000MHz Max, ROHS COMPLIANT, SMT, SOT-89, 3 PIN | MACOM | CX65003-12 vs CMM6004-SC-0L0T |
ADL5523ACPZ-WP | RF/Microwave Amplifier, 400 MHz - 4000 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, 3 X 3 MM, LEAD FREE, LFCSP-8 | Analog Devices Inc | CX65003-12 vs ADL5523ACPZ-WP |
AH118-89G | Wide Band Medium Power Amplifier, 60MHz Min, 3500MHz Max, GREEN, SOT-89, TO-243C, 3 PIN | Qorvo | CX65003-12 vs AH118-89G |
SKY65080 | Wide Band Medium Power Amplifier, 1.5MHz Min, 2500MHz Max, 4.50 X 2.40 MM, ROHS COMPLIANT, SOT-89, SMT, 3 PIN | Skyworks Solutions Inc | CX65003-12 vs SKY65080 |
ECP050G | Narrow Band Medium Power Amplifier, 1800MHz Min, 2300MHz Max, PLASTIC, SMT, MS-012, SOIC-8 | TriQuint Semiconductor | CX65003-12 vs ECP050G |
MMG3014N | 2110MHz - 2170MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER | NXP Semiconductors | CX65003-12 vs MMG3014N |
AH114-89G | Wide Band Medium Power Amplifier, 60MHz Min, 2500MHz Max, GREEN, TO-243C, SOT-89, SMT, 3 PIN | Qorvo | CX65003-12 vs AH114-89G |
SKY65009-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2500MHz Max, 2.4 X 4.5 MM, ROHS COMPLIANT, SOT-89, 3 PIN | Skyworks Solutions Inc | CX65003-12 vs SKY65009-70LF |
ADL5320ARKZ-WP | RF/Microwave Amplifier, 400 MHz - 2700 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, ROHS COMPLIANT, SOT-89, 3 PIN | Analog Devices Inc | CX65003-12 vs ADL5320ARKZ-WP |
SKY65028-70LF | Wide Band Medium Power Amplifier, 0.25MHz Min, 2700MHz Max, GREEN, SOT-89, 3 PIN | Skyworks Solutions Inc | CX65003-12 vs SKY65028-70LF |