Part Details for CX8F011025IWXRH by Ashcroft Inc
Overview of CX8F011025IWXRH by Ashcroft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CX8F011025IWXRH
CX8F011025IWXRH CAD Models
CX8F011025IWXRH Part Data Attributes:
|
CX8F011025IWXRH
Ashcroft Inc
Buy Now
Datasheet
|
Compare Parts:
CX8F011025IWXRH
Ashcroft Inc
Capacitive Sensor, Differential, 0.8%, 0-10V, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASHCROFT INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.8% | |
Additional Feature | 0-5V DC OUTPUT IS ALSO AVAILABLE IN 11.5 TO 36 VDC SUPPLY | |
Body Breadth | 48.006 mm | |
Body Height | 33.52 mm | |
Body Length or Diameter | 84.58 mm | |
Linearity (%) | 0.8 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -17 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-10V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/8NPT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 250000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 14 V | |
Surface Mount | NO |