Part Details for CX8F0142P25IWXRH by Ashcroft Inc
Overview of CX8F0142P25IWXRH by Ashcroft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for CX8F0142P25IWXRH
CX8F0142P25IWXRH CAD Models
CX8F0142P25IWXRH Part Data Attributes:
|
CX8F0142P25IWXRH
Ashcroft Inc
Buy Now
Datasheet
|
Compare Parts:
CX8F0142P25IWXRH
Ashcroft Inc
Capacitive Sensor, Differential, 0.8%, 4-20mA, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ASHCROFT INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.8% | |
Body Breadth | 48.006 mm | |
Body Height | 33.52 mm | |
Body Length or Diameter | 84.58 mm | |
Linearity (%) | 0.8 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -17 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | 1/8NPT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 250000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 12 V | |
Surface Mount | NO |