Part Details for CXA1878Q by Sony Semiconductor
Overview of CXA1878Q by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1878Q
CXA1878Q CAD Models
CXA1878Q Part Data Attributes
|
CXA1878Q
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1878Q
Sony Semiconductor
Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | QFP | |
Package Description | QFP, QFP64,.7X.95,40 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 388 mV | |
Dolby Type | B AND C | |
Harmonic Distortion | 0.09% | |
JESD-30 Code | R-PQFP-G64 | |
JESD-609 Code | e6/e4 | |
Length | 20 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.7X.95,40 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 6.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 14 mm |
Alternate Parts for CXA1878Q
This table gives cross-reference parts and alternative options found for CXA1878Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1878Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M62462FP | Dolby Noise Reduction IC, B Type, PQFP64, 14 X 14 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, QFP-64 | Mitsubishi Electric | CXA1878Q vs M62462FP |
HA12157NT | DOLBY NOISE REDUCTION IC, PDIP64, DP-64S | Renesas Electronics Corporation | CXA1878Q vs HA12157NT |
NJM2177FB3 | Dolby Noise Reduction IC, B Type, PQFP64, QFP-64 | New Japan Radio Co Ltd | CXA1878Q vs NJM2177FB3 |
HA12155NT | Dolby Noise Reduction IC, Bipolar, PDIP64, DP-64S | Hitachi Ltd | CXA1878Q vs HA12155NT |
NJW1102AF1 | Dolby Noise Reduction IC, BICMOS, PQFP64, TQFP-64 | New Japan Radio Co Ltd | CXA1878Q vs NJW1102AF1 |
HA12157NT | Dolby Noise Reduction IC, Bipolar, PDIP64, DP-64S | Hitachi Ltd | CXA1878Q vs HA12157NT |