Part Details for NJM2177FB3 by New Japan Radio Co Ltd
Overview of NJM2177FB3 by New Japan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NJM2177FB3
NJM2177FB3 CAD Models
NJM2177FB3 Part Data Attributes
|
NJM2177FB3
New Japan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NJM2177FB3
New Japan Radio Co Ltd
Dolby Noise Reduction IC, B Type, PQFP64, QFP-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW JAPAN RADIO CO LTD | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 300 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.07% | |
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.25 mm | |
Supply Voltage-Max (Vsup) | 13 V | |
Supply Voltage-Min (Vsup) | 9 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for NJM2177FB3
This table gives cross-reference parts and alternative options found for NJM2177FB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NJM2177FB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M62462FP | Dolby Noise Reduction IC, B Type, PQFP64, 14 X 14 MM, 2.80 MM HEIGHT, 0.80 MM PITCH, QFP-64 | Mitsubishi Electric | NJM2177FB3 vs M62462FP |
HA12157NT | DOLBY NOISE REDUCTION IC, PDIP64, DP-64S | Renesas Electronics Corporation | NJM2177FB3 vs HA12157NT |
HA12155NT | Dolby Noise Reduction IC, Bipolar, PDIP64, DP-64S | Hitachi Ltd | NJM2177FB3 vs HA12155NT |
NJW1102AF1 | Dolby Noise Reduction IC, BICMOS, PQFP64, TQFP-64 | New Japan Radio Co Ltd | NJM2177FB3 vs NJW1102AF1 |
CXA1878Q | Dolby Noise Reduction IC, B And C Type, Bipolar, PQFP64, 14 X 20 MM, 1 MM PITCH, PLASTIC, QFP-64 | Sony Semiconductor | NJM2177FB3 vs CXA1878Q |
HA12157NT | Dolby Noise Reduction IC, Bipolar, PDIP64, DP-64S | Hitachi Ltd | NJM2177FB3 vs HA12157NT |